Parametric Equivalent

ELD108M200AS5AA | |
|---|---|
DigiKey Part Number | 399-ELD108M200AS5AA-ND |
Manufacturer | |
Manufacturer Product Number | ELD108M200AS5AA |
Description | CAP ALUM SNAP-IN 105C |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 mF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 199mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELD108M200AS5AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | 199mOhm @ 120Hz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.32 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.248 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,43830 € | 2.438,30 € |
| Unit Price without VAT: | 2,43830 € |
|---|---|
| Unit Price with VAT: | 2,90158 € |


