
EDT476M035S9LAA | |
|---|---|
DigiKey Part Number | 399-20532-2-ND - Tape & Reel (TR) 399-20532-1-ND - Cut Tape (CT) 399-20532-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDT476M035S9LAA |
Description | CAP ALUM 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EDT476M035S9LAA Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 75 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 107.143 mA @ 100 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.256" (6.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-TG1V470UP | Panasonic Industry | 7.554 | PCE4116CT-ND | 0,88000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,38000 € | 3,80 € |
| 50 | 0,28420 € | 14,21 € |
| 100 | 0,25400 € | 25,40 € |
| 500 | 0,20160 € | 100,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18508 € | 185,08 € |
| 2.000 | 0,17136 € | 342,72 € |
| 3.000 | 0,16442 € | 493,26 € |
| 5.000 | 0,15670 € | 783,50 € |
| 7.000 | 0,15216 € | 1.065,12 € |
| 10.000 | 0,14777 € | 1.477,70 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

