EDT476M035A9MAA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 17.087
Unit Price: 0,69000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 4.269
Unit Price: 0,61000 €
Datasheet

Direct


Nichicon
In Stock: 954
Unit Price: 0,99000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,23662 €
Datasheet

Upgrade


Rubycon
In Stock: 6.445
Unit Price: 0,69000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 2.719
Unit Price: 1,01000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 2.492
Unit Price: 1,03000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 40
Unit Price: 1,03000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 1.443
Unit Price: 1,00000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 480
Unit Price: 0,82000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 0,91000 €
Datasheet

Upgrade


Nichicon
In Stock: 3.013
Unit Price: 1,04000 €
Datasheet

Upgrade


Nichicon
In Stock: 2.330
Unit Price: 1,50000 €
Datasheet

Upgrade


Nichicon
In Stock: 875
Unit Price: 1,09000 €
Datasheet
47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDT476M035A9MAA

DigiKey Part Number
EDT476M035A9MAA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EDT476M035A9MAA
Description
CAP ALUM 47UF 20% 35V SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EDT476M035A9MAA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
130 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Ripple Current @ High Frequency
185.714 mA @ 100 kHz
Part Status
Active
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 125°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 125°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EDT476M050S9MAAKEMET17.087399-20534-1-ND0,69000 €Upgrade
EDT476M050A9MAAKEMET4.269399-EDT476M050A9MAACT-ND0,61000 €Parametric Equivalent
UCZ1V470MCL1GSNichicon954493-4319-1-ND0,99000 €Direct
35THV47M8X10.5Rubycon01189-2054-2-ND0,23662 €Upgrade
50THV47M8X10.5Rubycon6.4451189-2058-1-ND0,69000 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.0000,14739 €1.031,73 €
Unit Price without VAT:0,14739 €
Unit Price with VAT:0,17539 €