
EDT227M010S9MAA | |
|---|---|
DigiKey Part Number | 399-20521-2-ND - Tape & Reel (TR) 399-20521-1-ND - Cut Tape (CT) 399-20521-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDT227M010S9MAA |
Description | CAP ALUM 220UF 20% 10V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EDT227M010S9MAA Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 130 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 185.714 mA @ 100 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25THV220M8X10.5 | Rubycon | 2.000 | 1189-2050-1-ND | 0,72000 € | Upgrade |
| 16THV220M8X10.5 | Rubycon | 1.192 | 1189-4095-1-ND | 0,91000 € | Parametric Equivalent |
| EEE-TC1A221P | Panasonic Industry | 440 | PCE5122CT-ND | 1,01000 € | Parametric Equivalent |
| EEE-TC1C221P | Panasonic Industry | 845 | PCE5127CT-ND | 1,01000 € | Parametric Equivalent |
| EEE-TP1C221AP | Panasonic Industry | 5.006 | PCE4926CT-ND | 1,16000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,42700 € | 4,27 € |
| 50 | 0,32100 € | 16,05 € |
| 100 | 0,28740 € | 28,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,22936 € | 114,68 € |
| 1.000 | 0,21104 € | 211,04 € |
| 1.500 | 0,20178 € | 302,67 € |
| 2.500 | 0,19147 € | 478,68 € |
| 3.500 | 0,18541 € | 648,93 € |
| 5.000 | 0,17955 € | 897,75 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

