Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EDK335M035S9BAA | |
|---|---|
DigiKey Part Number | EDK335M035S9BAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EDK335M035S9BAA |
Description | CAP ALUM 3.3UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 3.3 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EDK335M035S9BAA Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 10 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 12.5 mA @ 10 kHz |
Part Status Obsolete | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.222" (5.65mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-HB1H3R3R | Panasonic Industry | 4.784 | PCE4146CT-ND | 0,30000 € | Upgrade |
| AVS335M50B12T-F | Cornell Dubilier Knowles | 1.996 | 338-AVS335M50B12T-FCT-ND | 0,54000 € | Parametric Equivalent |
| EEE-1HA3R3AR | Panasonic Industry | 6.486 | PCE4619CT-ND | 0,29000 € | Parametric Equivalent |
| EEE-1HA3R3SR | Panasonic Industry | 8.864 | PCE3926CT-ND | 0,26000 € | Parametric Equivalent |




