Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EDK106M100S9MAA | |
|---|---|
DigiKey Part Number | EDK106M100S9MAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EDK106M100S9MAA |
Description | CAP ALUM 10UF 20% 100V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EDK106M100S9MAA Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 55 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 68.75 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AHA106M2AF24T-F | Cornell Dubilier Knowles | 500 | 338-AHA106M2AF24T-FCT-ND | 1,31000 € | Upgrade |
| EEE-TG2A100P | Panasonic Industry | 2.302 | PCE4121CT-ND | 1,00000 € | Upgrade |
| 100SEV10M8X10.5 | Rubycon | 0 | 1189-100SEV10M8X10.5CT-ND | 0,82000 € | Parametric Equivalent |
| AVS106M2AF24T-F | Cornell Dubilier Knowles | 490 | 338-AVS106M2AF24T-FCT-ND | 1,19000 € | Parametric Equivalent |
| EEE-2AA100P | Panasonic Industry | 1.056 | PCE3965CT-ND | 0,63000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | 0,13694 € | 958,58 € |
| Unit Price without VAT: | 0,13694 € |
|---|---|
| Unit Price with VAT: | 0,16296 € |






