Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

EDH477M010A9MAA | |
|---|---|
DigiKey Part Number | EDH477M010A9MAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EDH477M010A9MAA |
Description | CAP ALUM 470UF 20% 10V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EDH477M010A9MAA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 320 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 400 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDH477M016S9MAA | KEMET | 5.089 | 399-EDH477M016S9MAACT-ND | 0,59000 € | Upgrade |
| EEV477M010S9MAA | KEMET | 478 | 399-EEV477M010S9MAACT-ND | 0,65000 € | Upgrade |
| EEV477M016S9MAA | KEMET | 0 | EEV477M016S9MAA-ND | 0,17527 € | Upgrade |
| EXV477M016A9MAA | KEMET | 22.712 | 399-6736-1-ND | 0,94000 € | Upgrade |
| EDH477M016A9MAA | KEMET | 6.938 | 399-18134-1-ND | 0,59000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | 0,13789 € | 965,23 € |
| Unit Price without VAT: | 0,13789 € |
|---|---|
| Unit Price with VAT: | 0,16409 € |









