2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDH225M050A9BAA

DigiKey Part Number
399-14785-2-ND - Tape & Reel (TR)
399-14785-1-ND - Cut Tape (CT)
399-14785-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EDH225M050A9BAA
Description
CAP ALUM 2.2UF 20% 50V SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EDH225M050A9BAA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
16 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
20 mA @ 10 kHz
Part Status
Active
Size / Dimension
0.157" Dia (4.00mm)
Capacitance
Height - Seated (Max)
0.222" (5.65mm)
Tolerance
±20%
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-HB1H2R2ARPanasonic Industry3.702PCE4762CT-ND0,33000 €Upgrade
EEE-HC1H2R2RPanasonic Industry1.362P19735CT-ND0,34000 €Upgrade
UCD1H2R2MCL1GSNichicon1.502493-16291-1-ND0,40000 €Upgrade
UUA1H2R2MCL1GSNichicon6.113493-9459-1-ND0,40000 €Upgrade
UUL1H2R2MCL1GSNichicon7.711493-9523-1-ND0,66000 €Upgrade
In-Stock: 32.148
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,17200 €1,72 €
500,12500 €6,25 €
1000,11010 €11,01 €
5000,08454 €42,27 €
1.0000,07645 €76,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,06972 €139,44 €
4.0000,06411 €256,44 €
6.0000,06128 €367,68 €
10.0000,05813 €581,30 €
14.0000,05627 €787,78 €
20.0000,05448 €1.089,60 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33320 €