



UCD1H2R2MCL1GS | |
|---|---|
DigiKey Part Number | 493-16291-2-ND - Tape & Reel (TR) 493-16291-1-ND - Cut Tape (CT) 493-16291-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1H2R2MCL1GS |
Description | CAP ALUM 2.2UF 20% 50V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD1H2R2MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 30 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 60 mA @ 100 kHz |
Part Status Active | Impedance 2.7 Ohms |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UWG1H2R2MCL1GB | Nichicon | 4.253 | 493-9752-1-ND | 0,40000 € | Similar |
| UUA1H2R2MCL1GS | Nichicon | 6.113 | 493-9459-1-ND | 0,40000 € | Parametric Equivalent |
| UUD1H2R2MCL1GS | Nichicon | 1.556 | 493-2295-1-ND | 0,39000 € | Parametric Equivalent |
| UWD1H2R2MCL1GS | Nichicon | 1.390 | 493-6296-1-ND | 0,39000 € | Parametric Equivalent |
| AFC225M50B12T-F | Cornell Dubilier Knowles | 3.940 | 338-AFC225M50B12T-FCT-ND | 0,63000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24800 € | 2,48 € |
| 50 | 0,18280 € | 9,14 € |
| 100 | 0,16220 € | 16,22 € |
| 500 | 0,12644 € | 63,22 € |
| 1.000 | 0,11514 € | 115,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10365 € | 207,30 € |
| 4.000 | 0,09596 € | 383,84 € |
| 6.000 | 0,09208 € | 552,48 € |
| 10.000 | 0,08775 € | 877,50 € |
| 14.000 | 0,08521 € | 1.192,94 € |
| 20.000 | 0,08275 € | 1.655,00 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

