1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDH108M035S9TAA

DigiKey Part Number
399-EDH108M035S9TAATR-ND - Tape & Reel (TR)
399-EDH108M035S9TAACT-ND - Cut Tape (CT)
399-EDH108M035S9TAADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EDH108M035S9TAA
Description
CAP ALUM 1000UF 20% 35V SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EDH108M035S9TAA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
800 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
1 A @ 10 kHz
Part Status
Active
Size / Dimension
0.630" Dia (16.00mm)
Capacitance
Height - Seated (Max)
0.689" (17.50mm)
Tolerance
±20%
Surface Mount Land Size
0.642" L x 0.642" W (16.30mm x 16.30mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
35TLV1000M16X16.5Rubycon1.9231189-2109-1-ND2,32000 €Upgrade
AFK108M50P44T-FCornell Dubilier Knowles10.670338-2150-1-ND3,98000 €Upgrade
AFK108M50P44VT-FCornell Dubilier Knowles4.391338-AFK108M50P44VT-FCT-ND5,92000 €Upgrade
In-Stock: 1.314
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,91000 €2,91 €
101,95200 €19,52 €
501,55700 €77,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1251,39688 €174,61 €
2501,29924 €324,81 €
3751,25000 €468,75 €
6251,19506 €746,91 €
8751,16278 €1.017,43 €
1.2501,13159 €1.414,49 €
Manufacturers Standard Package
Unit Price without VAT:2,91000 €
Unit Price with VAT:3,46290 €