Parametric Equivalent
Parametric Equivalent

CGP2C472MHWDBAWL50 | |
|---|---|
DigiKey Part Number | 399-CGP2C472MHWDBAWL50-ND |
Manufacturer | |
Manufacturer Product Number | CGP2C472MHWDBAWL50 |
Description | CER DISC 4.7NF 3000 Y5U 20% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 3000V (3kV) Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Bag | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.256" Dia (6.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGP2C472MHWDBAWL25 | KEMET | 0 | 399-CGP2C472MHWDBAWL25-ND | 0,76913 € | Parametric Equivalent |
| CGP2C472MHWDBAWL35 | KEMET | 0 | 399-CGP2C472MHWDBAWL35-ND | 0,76913 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,76913 € | 15.382,60 € |
| Unit Price without VAT: | 0,76913 € |
|---|---|
| Unit Price with VAT: | 0,91526 € |


