Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDR02BX103BKWS | |
|---|---|
DigiKey Part Number | 1001-2133-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDR02BX103BKWS |
Description | CAP CER 10000PF 100V BX 1805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor BX 1805 (4512 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR02BX103BKWS Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate S (0.001%) |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1805 (4512 Metric) |
Capacitance | Size / Dimension 0.180" L x 0.050" W (4.57mm x 1.27mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDR02BX103BKUS7185 | KEMET | 0 | 1001-2131-2-ND | 0,51982 € | Parametric Equivalent |
| CDR02BX103BKUS7370 | KEMET | 0 | 1001-2132-2-ND | 0,34267 € | Parametric Equivalent |
| CDR02BX103BKMSAJ | Vishay Vitramon | 0 | CDR02BX103BKMSAJ-ND | 1,03057 € | Parametric Equivalent |
| CDR02BX103BKSS | KYOCERA AVX | 0 | 478-CDR02BX103BKSS-ND | 5,36615 € | Parametric Equivalent |
| CDR02BX103BKSS\250 | KYOCERA AVX | 0 | 478-CDR02BX103BKSS\250TR-ND | 3,07590 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,51982 € | 259,91 € |
| Unit Price without VAT: | 0,51982 € |
|---|---|
| Unit Price with VAT: | 0,61859 € |




