Upgrade
Upgrade
Parametric Equivalent

CBR02C689B8GAC | |
|---|---|
DigiKey Part Number | CBR02C689B8GAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CBR02C689B8GAC |
Description | CAP CER 6.8PF 10V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.1pF 10V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR02C689B8GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.1pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR02C689B3GAC | KEMET | 15.946 | 399-8558-1-ND | 0,21000 € | Upgrade |
| QLCD250Q6R8B1GV001T | Johanson Technology Inc. | 0 | 712-QLCD250Q6R8B1GV001TTR-ND | 0,31585 € | Upgrade |
| RF03N6R8B100CT | Walsin Technology Corporation | 0 | 1292-RF03N6R8B100CTTR-ND | 0,00370 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,03851 € | 577,65 € |
| Unit Price without VAT: | 0,03851 € |
|---|---|
| Unit Price with VAT: | 0,04583 € |




