
CBR02C689B3GAC | |
|---|---|
DigiKey Part Number | 399-8558-2-ND - Tape & Reel (TR) 399-8558-1-ND - Cut Tape (CT) 399-8558-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR02C689B3GAC |
Description | CAP CER 6.8PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR02C689B3GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.1pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12200 € | 1,22 € |
| 50 | 0,08720 € | 4,36 € |
| 100 | 0,07670 € | 7,67 € |
| 500 | 0,05922 € | 29,61 € |
| 1.000 | 0,05381 € | 53,81 € |
| 2.500 | 0,04811 € | 120,28 € |
| 5.000 | 0,04467 € | 223,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,04044 € | 606,60 € |
| 30.000 | 0,03836 € | 1.150,80 € |
| 45.000 | 0,03732 € | 1.679,40 € |
| 75.000 | 0,03617 € | 2.712,75 € |
| 105.000 | 0,03550 € | 3.727,50 € |
| 150.000 | 0,03485 € | 5.227,50 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

