Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



CAS21C472KARFC | |
|---|---|
DigiKey Part Number | 399-CAS21C472KARFCTR-ND - Tape & Reel (TR) 399-CAS21C472KARFCCT-ND - Cut Tape (CT) 399-CAS21C472KARFCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS21C472KARFC |
Description | CAP CER 4700PF 250V X7R 2220 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CAS21C472KARFC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGK55CR73H472KV2A | KYOCERA AVX | 0 | 478-KGK55CR73H472KV2ACT-ND | 4,89000 € | Parametric Equivalent |
| KGK55CR73H472KV2B | KYOCERA AVX | 722 | 478-KGK55CR73H472KV2BCT-ND | 2,84000 € | Parametric Equivalent |
| S255B472K502CT | Walsin Technology Corporation | 0 | 1292-S255B472K502CTTR-ND | 0,42695 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,58000 € | 2,58 € |
| 10 | 1,79300 € | 17,93 € |
| 50 | 1,47940 € | 73,97 € |
| 100 | 1,38230 € | 138,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,21812 € | 609,06 € |
| 1.000 | 1,16730 € | 1.167,30 € |
| 1.500 | 1,14185 € | 1.712,78 € |
| 2.500 | 1,11362 € | 2.784,05 € |
| 3.500 | 1,09712 € | 3.839,92 € |
| 5.000 | 1,08125 € | 5.406,25 € |
| Unit Price without VAT: | 2,58000 € |
|---|---|
| Unit Price with VAT: | 3,07020 € |



