cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S255B472K502CT

DigiKey Part Number
1292-S255B472K502CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S255B472K502CT
Description
CAP CER 4700PF 250V X7R 2220
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,42798 €427,98 €
Unit Price without VAT:0,42798 €
Unit Price with VAT:0,50930 €