Parametric Equivalent

C967U472MZWDBAWL30 | |
|---|---|
DigiKey Part Number | 399-C967U472MZWDBAWL30-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C967U472MZWDBAWL30 |
Description | CAP CER DISC SAFETY |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C967U472MZWDBAWL30 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.512" Dia (13.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C967U472MZWDBAWL50 | KEMET | 0 | 399-C967U472MZWDBAWL50-ND | 0,10321 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,10321 € | 1.032,10 € |
| Unit Price without VAT: | 0,10321 € |
|---|---|
| Unit Price with VAT: | 0,12282 € |


