
C4AF3BU4220A12K | |
|---|---|
DigiKey Part Number | 399-17831-ND |
Manufacturer | |
Manufacturer Product Number | C4AF3BU4220A12K |
Description | CAP FILM 2.2UF 10% 400VAC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | C4AF3BU4220A12K Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.240" L x 0.866" W (31.50mm x 22.00mm) |
Part Status Active | Height - Seated (Max) 1.465" (37.20mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 400V | Applications Automotive |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 4.7 mOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C4AF3BU4220T12K | KEMET | 213 | 399-C4AF3BU4220T12K-ND | 3,84000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,90000 € | 4,90 € |
| 10 | 3,57400 € | 35,74 € |
| 64 | 2,98281 € | 190,90 € |
| 128 | 2,83000 € | 362,24 € |
| 512 | 2,60068 € | 1.331,55 € |
| 1.024 | 2,51540 € | 2.575,77 € |
| 2.560 | 2,42530 € | 6.208,77 € |
| Unit Price without VAT: | 4,90000 € |
|---|---|
| Unit Price with VAT: | 5,83100 € |

