
C4AF3BU4220T12K | |
|---|---|
DigiKey Part Number | 399-C4AF3BU4220T12K-ND |
Manufacturer | |
Manufacturer Product Number | C4AF3BU4220T12K |
Description | FILM, POWER, METALLIZED POLYPROP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 400V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | C4AF3BU4220T12K Models |
Category | ESR (Equivalent Series Resistance) 6.8 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.240" L x 0.866" W (31.50mm x 22.00mm) |
Capacitance | Height - Seated (Max) 1.465" (37.20mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 400V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 800V | Applications Automotive |
Dielectric Material | Ratings AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,84000 € | 3,84 € |
| 10 | 2,75000 € | 27,50 € |
| 64 | 2,26547 € | 144,99 € |
| 128 | 2,14031 € | 273,96 € |
| 512 | 1,95230 € | 999,58 € |
| 1.024 | 1,88241 € | 1.927,59 € |
| 2.560 | 1,80856 € | 4.629,91 € |
| Unit Price without VAT: | 3,84000 € |
|---|---|
| Unit Price with VAT: | 4,56960 € |

