


C340C104K2R5TA | |
|---|---|
DigiKey Part Number | 399-4425-ND |
Manufacturer | |
Manufacturer Product Number | C340C104K2R5TA |
Description | CAP CER 0.1UF 200V X7R RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 200V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C340C104K2R5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.290" L x 0.160" W (7.36mm x 4.07mm) |
Capacitance | Height - Seated (Max) 0.400" (10.16mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C333C104K2R5TA | KEMET | 331 | 399-9833-ND | 0,86000 € | Direct |
| RDER72E104K2K1H03B | Murata Electronics | 3.348 | 490-8910-ND | 0,60000 € | Upgrade |
| RDER72J104K4K1H03B | Murata Electronics | 6.720 | 490-8928-ND | 0,85000 € | Upgrade |
| RDER72J104K4M1H03A | Murata Electronics | 4.543 | 490-9258-1-ND | 0,88000 € | Upgrade |
| RDER73A104K5B1H03B | Murata Electronics | 22.738 | 490-8944-ND | 1,27000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,56800 € | 5,68 € |
| 50 | 0,44200 € | 22,10 € |
| 100 | 0,40310 € | 40,31 € |
| 500 | 0,33768 € | 168,84 € |
| 1.000 | 0,31745 € | 317,45 € |
| 2.500 | 0,29609 € | 740,23 € |
| 5.000 | 0,28321 € | 1.416,05 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

