Direct
Upgrade
Upgrade



C322C334M5U5CA | |
|---|---|
DigiKey Part Number | 399-2174-ND |
Manufacturer | |
Manufacturer Product Number | C322C334M5U5CA |
Description | CAP CER 0.33UF 50V Z5U RADIAL |
Customer Reference | |
Detailed Description | 0.33 µF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C334M5U5CA Models |
Category | Operating Temperature 10°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.260" (6.60mm) |
Tolerance ±20% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C322C334M5U5TA | KEMET | 1.531 | 399-4364-ND | 0,39000 € | Direct |
| C330C334KBR5TA | KEMET | 169 | 399-11991-ND | 3,96000 € | Upgrade |
| C330C334M5R5TA | KEMET | 3.672 | 399-13992-ND | 0,72000 € | Upgrade |



