0.33 µF ±20% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.33 µF ±20% 50V Ceramic Capacitor X7R Radial
Finding the Most Accurate Capacitance Measurement

C330C334M5R5TA

DigiKey Part Number
399-13992-ND
Manufacturer
Manufacturer Product Number
C330C334M5R5TA
Description
CAP CER 0.33UF 20% 50V X7R RAD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
0.33 µF ±20% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C330C334M5R5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.280" L x 0.160" W (7.11mm x 4.07mm)
Capacitance
Height - Seated (Max)
0.360" (9.14mm)
Tolerance
±20%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.687
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,72000 €0,72 €
100,45700 €4,57 €
500,35180 €17,59 €
2500,28524 €71,31 €
5000,26468 €132,34 €
1.0000,24776 €247,76 €
2.5000,22990 €574,75 €
5.0000,21914 €1.095,70 €
Manufacturers Standard Package
Unit Price without VAT:0,72000 €
Unit Price with VAT:0,85680 €