Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



C320C154M5U5CA | |
|---|---|
DigiKey Part Number | 399-2156-ND |
Manufacturer | |
Manufacturer Product Number | C320C154M5U5CA |
Description | CAP CER 0.15UF 50V Z5U RADIAL |
Customer Reference | |
Detailed Description | 0.15 µF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
EDA/CAD Models | C320C154M5U5CA Models |
Category | Operating Temperature 10°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.290" (7.36mm) |
Tolerance ±20% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C320C154M5U5TA | KEMET | 2.179 | 399-4278-ND | 0,31000 € | Direct |
| C320C154F5G5TA | KEMET | 0 | C320C154F5G5TA-ND | 2,34422 € | Upgrade |
| C320C154G5G5TA | KEMET | 0 | C320C154G5G5TA-ND | 1,30622 € | Upgrade |
| C320C154J5G5TA | KEMET | 0 | C320C154J5G5TA-ND | 0,36964 € | Upgrade |
| C320C154K5G5TA | KEMET | 0 | C320C154K5G5TA-ND | 0,36912 € | Upgrade |



