Upgrade
Upgrade
Upgrade
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C2225C155M5UACTU | |
|---|---|
DigiKey Part Number | 399-C2225C155M5UACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C2225C155M5UACTU |
Description | CAP CER 1.5UF 50V Z5U 2225 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±20% 50V Ceramic Capacitor Z5U 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2225C155M5UACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature 10°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.220" L x 0.252" W (5.60mm x 6.40mm) |
Tolerance ±20% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2225C155J5RACTU | KEMET | 0 | 399-C2225C155J5RACTUTR-ND | 1,32124 € | Upgrade |
| C2225C155K5RACTU | KEMET | 0 | 399-C2225C155K5RACTUTR-ND | 1,26238 € | Upgrade |
| C2225C155K5RALTU | KEMET | 0 | 399-C2225C155K5RALTUTR-ND | 1,36892 € | Upgrade |
| C2225C155M5UACTM | KEMET | 0 | 399-C2225C155M5UACTMTR-ND | 0,98570 € | Parametric Equivalent |
| 22251C155KAT2A | KYOCERA AVX | 382 | 478-10939-1-ND | 1,67000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,98214 € | 982,14 € |
| Unit Price without VAT: | 0,98214 € |
|---|---|
| Unit Price with VAT: | 1,16875 € |







