C2225C155M5UACTM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,98214 €
Datasheet
1.5 µF ±20% 50V Ceramic Capacitor Z5U 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2225C155M5UACTM

DigiKey Part Number
399-C2225C155M5UACTMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C2225C155M5UACTM
Description
1.50UF 50.0V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.5 µF ±20% 50V Ceramic Capacitor Z5U 2225 (5763 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
10°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2225 (5763 Metric)
Capacitance
Size / Dimension
0.220" L x 0.252" W (5.60mm x 6.40mm)
Tolerance
±20%
Thickness (Max)
0.049" (1.25mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2225C155M5UACTUKEMET0399-C2225C155M5UACTUTR-ND0,98214 €Parametric Equivalent
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
1.0000,98570 €985,70 €
Manufacturers Standard Package
Unit Price without VAT:0,98570 €
Unit Price with VAT:1,17298 €