Upgrade
Upgrade
Upgrade

C2220C751KZGACTU | |
|---|---|
DigiKey Part Number | 399-C2220C751KZGACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C2220C751KZGACTU |
Description | CAP CER 750PF 2.5KV NP0 2220 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 750 pF ±10% 2500V (2.5kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C751KZGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2220C751FZGACTU | KEMET | 0 | 399-C2220C751FZGACTUTR-ND | 2,30578 € | Upgrade |
| C2220C751GZGACTU | KEMET | 0 | 399-C2220C751GZGACTUTR-ND | 2,04983 € | Upgrade |
| C2220C751JZGACTU | KEMET | 382 | 399-C2220C751JZGACTUCT-ND | 5,51000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,67224 € | 1.672,24 € |
| Unit Price without VAT: | 1,67224 € |
|---|---|
| Unit Price with VAT: | 1,98997 € |


