
C2220C751JZGACTU | |
|---|---|
DigiKey Part Number | 399-C2220C751JZGACTUTR-ND - Tape & Reel (TR) 399-C2220C751JZGACTUCT-ND - Cut Tape (CT) 399-C2220C751JZGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C751JZGACTU |
Description | CAP CER 750PF 2.5KV C0G/NP0 2220 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 750 pF ±5% 2500V (2.5kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C751JZGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±5% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,51000 € | 5,51 € |
| 10 | 4,04500 € | 40,45 € |
| 50 | 3,46100 € | 173,05 € |
| 100 | 3,28040 € | 328,04 € |
| 500 | 2,98430 € | 1.492,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,88012 € | 2.880,12 € |
| 2.000 | 2,80214 € | 5.604,28 € |
| 3.000 | 2,76305 € | 8.289,15 € |
| Unit Price without VAT: | 5,51000 € |
|---|---|
| Unit Price with VAT: | 6,55690 € |

