Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade

C2220C474K5RACTU | |
|---|---|
DigiKey Part Number | 399-C2220C474K5RACTUTR-ND - Tape & Reel (TR) 399-C2220C474K5RACTUCT-ND - Cut Tape (CT) 399-C2220C474K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C474K5RACTU |
Description | CAP CER 0.47UF 50V X7R 2220 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C474K5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2220C474J1RACTU | KEMET | 0 | 399-C2220C474J1RACTUTR-ND | 1,32377 € | Upgrade |
| C2220C474J5GACTU | KEMET | 8.908 | 399-C2220C474J5GACTUCT-ND | 3,63000 € | Upgrade |
| C2220C474J5RACTU | KEMET | 0 | 399-C2220C474J5RACTUTR-ND | 1,16268 € | Upgrade |
| C2220C474JARACTU | KEMET | 0 | 399-C2220C474JARACTUTR-ND | 1,10941 € | Upgrade |
| C2220C474K1RACTU | KEMET | 1.031 | 399-C2220C474K1RACTUCT-ND | 2,18000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,96000 € | 1,96 € |
| 10 | 1,33600 € | 13,36 € |
| 50 | 1,08680 € | 54,34 € |
| 100 | 1,00980 € | 100,98 € |
| 500 | 0,87940 € | 439,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,83903 € | 839,03 € |
| 2.000 | 0,80581 € | 1.611,62 € |
| 3.000 | 0,78916 € | 2.367,48 € |
| 5.000 | 0,77070 € | 3.853,50 € |
| 7.000 | 0,75991 € | 5.319,37 € |
| 10.000 | 0,74953 € | 7.495,30 € |
| Unit Price without VAT: | 1,96000 € |
|---|---|
| Unit Price with VAT: | 2,33240 € |







