Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C2220C474K5RACTM | |
|---|---|
DigiKey Part Number | 399-C2220C474K5RACTMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C2220C474K5RACTM |
Description | CAP CER 0.47UF 50V X7R 2220 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,80268 € | 802,68 € |
| Unit Price without VAT: | 0,80268 € |
|---|---|
| Unit Price with VAT: | 0,95519 € |




