C2220C334M2RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: 0,94543 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 1,15000 €
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: 1,35520 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 1,83014 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 1,39796 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 1,83014 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 1,39796 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 1,35520 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 1,83014 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 1,39796 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 1,35520 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 1,83014 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 1,39796 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 1,35520 €
Datasheet
0.33 µF ±20% 200V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2220C334M2RACTU

DigiKey Part Number
399-C2220C334M2RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C2220C334M2RACTU
Description
CAP CER 0.33UF 200V X7R 2220
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
0.33 µF ±20% 200V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2220C334M2RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2220 (5750 Metric)
Capacitance
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Tolerance
±20%
Thickness (Max)
0.049" (1.25mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2220C334K2RACTUKEMET0399-C2220C334K2RACTUTR-ND0,94543 €Upgrade
C2220C334KARACTUKEMET0399-C2220C334KARACTUCT-ND1,15000 €Upgrade
2220J2000334MXTKnowles Syfer02220J2000334MXT-ND1,35520 €Direct
2220J2000334JXTKnowles Syfer02220J2000334JXT-ND1,83014 €Upgrade
2220J2000334KXTKnowles Syfer02220J2000334KXT-ND1,39796 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,85780 €857,80 €
Manufacturers Standard Package
Unit Price without VAT:0,85780 €
Unit Price with VAT:1,02078 €