Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

C2220C334K2RACTU | |
|---|---|
DigiKey Part Number | 399-C2220C334K2RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C2220C334K2RACTU |
Description | CAP CER 0.33UF 200V X7R 2220 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 200V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C334K2RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2220C334KARACTU | KEMET | 0 | 399-C2220C334KARACTUCT-ND | 1,15000 € | Upgrade |
| 2220J2000334KXT | Knowles Syfer | 0 | 2220J2000334KXT-ND | 1,39796 € | Direct |
| 2220J2000334JXT | Knowles Syfer | 0 | 2220J2000334JXT-ND | 1,83014 € | Upgrade |
| 2220J2500334JXT | Knowles Syfer | 0 | 2220J2500334JXT-ND | 1,83014 € | Upgrade |
| 2220J2500334KXT | Knowles Syfer | 0 | 2220J2500334KXT-ND | 1,39796 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,94543 € | 945,43 € |
| Unit Price without VAT: | 0,94543 € |
|---|---|
| Unit Price with VAT: | 1,12506 € |




