
C1825C334K5RACTU | |
|---|---|
DigiKey Part Number | 399-C1825C334K5RACTUTR-ND - Tape & Reel (TR) 399-C1825C334K5RACTUCT-ND - Cut Tape (CT) 399-C1825C334K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1825C334K5RACTU |
Description | CAP CER 0.33UF 50V X7R 1825 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1825C334K5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±10% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 18255C334KAT2A | KYOCERA AVX | 260 | 478-KGM44CR71H334KVCT-ND | 0,85000 € | Direct |
| 1825PC334KAT1A | KYOCERA AVX | 9 | 478-5574-1-ND | 0,65000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 € | 1,80 € |
| 10 | 1,21500 € | 12,15 € |
| 50 | 0,98360 € | 49,18 € |
| 100 | 0,91200 € | 91,20 € |
| 500 | 0,79106 € | 395,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,75364 € | 753,64 € |
| 2.000 | 0,72283 € | 1.445,66 € |
| 3.000 | 0,70739 € | 2.122,17 € |
| 5.000 | 0,69028 € | 3.451,40 € |
| 7.000 | 0,68027 € | 4.761,89 € |
| 10.000 | 0,67064 € | 6.706,40 € |
| Unit Price without VAT: | 1,80000 € |
|---|---|
| Unit Price with VAT: | 2,14200 € |

