


1825PC334KAT1A | |
|---|---|
DigiKey Part Number | 478-5574-2-ND - Tape & Reel (TR) 478-5574-1-ND - Cut Tape (CT) 478-5574-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1825PC334KAT1A |
Description | CAP CER 0.33UF 250V X7R 1825 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 250V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825PC334KAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.177" L x 0.252" W (4.50mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,41600 € | 4,16 € |
| 50 | 0,31820 € | 15,91 € |
| 100 | 0,28820 € | 28,82 € |
| 500 | 0,23764 € | 118,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22201 € | 222,01 € |
| 2.000 | 0,20915 € | 418,30 € |
| 3.000 | 0,20271 € | 608,13 € |
| 5.000 | 0,19557 € | 977,85 € |
| 7.000 | 0,19140 € | 1.339,80 € |
| 10.000 | 0,18738 € | 1.873,80 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

