Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C1825C224M1RACTU | |
|---|---|
DigiKey Part Number | 399-C1825C224M1RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1825C224M1RACTU |
Description | CAP CER 0.22UF 100V X7R 1825 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 100V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1825C224M1RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±20% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1825C224J1RACTU | KEMET | 0 | 399-C1825C224J1RACTUTR-ND | 1,14210 € | Upgrade |
| C1825C224K1RACTU | KEMET | 0 | 399-C1825C224K1RACTUTR-ND | 0,78562 € | Upgrade |
| C1825C224K2RACTU | KEMET | 2.678 | 399-15633-1-ND | 2,25000 € | Upgrade |
| C1825C224M2RACTU | KEMET | 0 | 399-C1825C224M2RACTUTR-ND | 0,68188 € | Upgrade |
| 18251C224MAT2A | KYOCERA AVX | 0 | 478-KGM44CR72A224MVTR-ND | 0,52457 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,71171 € | 711,71 € |
| Unit Price without VAT: | 0,71171 € |
|---|---|
| Unit Price with VAT: | 0,84693 € |




