Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade

1825J2000224MXT | |
|---|---|
DigiKey Part Number | 1825J2000224MXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1825J2000224MXT |
Description | CAP CER 0.22UF 200V X7R 1825 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 200V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825J2000224MXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±20% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825J2000224JXT | Knowles Syfer | 0 | 1825J2000224JXT-ND | 1,71448 € | Upgrade |
| 1825J2000224KXT | Knowles Syfer | 0 | 1825J2000224KXT-ND | 1,45790 € | Upgrade |
| 1825J2500224JXT | Knowles Syfer | 0 | 1825J2500224JXT-ND | 1,71448 € | Upgrade |
| 1825J2500224KXT | Knowles Syfer | 0 | 1825J2500224KXT-ND | 1,45790 € | Upgrade |
| 1825J2500224MXT | Knowles Syfer | 0 | 1825J2500224MXT-ND | 1,41320 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,41320 € | 706,60 € |
| Unit Price without VAT: | 1,41320 € |
|---|---|
| Unit Price with VAT: | 1,68171 € |





