Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C1825C152KDRACTU | |
|---|---|
DigiKey Part Number | 399-C1825C152KDRACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1825C152KDRACTU |
Description | CAP CER 1500PF 1KV X7R 1825 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1825C152KDRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.177" L x 0.252" W (4.50mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,16351 € | 1.163,51 € |
| Unit Price without VAT: | 1,16351 € |
|---|---|
| Unit Price with VAT: | 1,38458 € |



