
C1825C152JGGACTU | |
|---|---|
DigiKey Part Number | 399-C1825C152JGGACTUTR-ND - Tape & Reel (TR) 399-C1825C152JGGACTUCT-ND - Cut Tape (CT) 399-C1825C152JGGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1825C152JGGACTU |
Description | CAP CER 1500PF 2KV C0G/NP0 1825 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1825C152JGGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±5% | Thickness (Max) 0.061" (1.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,10000 € | 11,00 € |
| 50 | 0,88540 € | 44,27 € |
| 100 | 0,81940 € | 81,94 € |
| 500 | 0,70772 € | 353,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,67314 € | 673,14 € |
| 2.000 | 0,64468 € | 1.289,36 € |
| 3.000 | 0,63042 € | 1.891,26 € |
| 5.000 | 0,61462 € | 3.073,10 € |
| 7.000 | 0,60538 € | 4.237,66 € |
| 10.000 | 0,59649 € | 5.964,90 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |

