C1812F105M5RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 451
Unit Price: 3,14000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 1,18595 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 1,32728 €
Datasheet

Upgrade


KEMET
In Stock: 191
Unit Price: 4,53000 €
Datasheet

Upgrade


KEMET
In Stock: 2.435
Unit Price: 3,82000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1.060
Unit Price: 0,99000 €
Datasheet

Upgrade


TDK
In Stock: 482
Unit Price: 0,54000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 8.607
Unit Price: 1,18000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 1,62000 €
Datasheet
1 µF ±20% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±20% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
FO-CAP 1812 (4532 Metric) x 1.90mm

C1812F105M5RACTU

DigiKey Part Number
399-C1812F105M5RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1812F105M5RACTU
Description
CAP CER 1UF 50V X7R 1812
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF ±20% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812F105M5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,07551 €1.075,51 €
Manufacturers Standard Package
Unit Price without VAT:1,07551 €
Unit Price with VAT:1,27986 €