
C1812X105K5RACTU | |
|---|---|
DigiKey Part Number | 399-C1812X105K5RACTUTR-ND - Tape & Reel (TR) 399-C1812X105K5RACTUCT-ND - Cut Tape (CT) 399-C1812X105K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812X105K5RACTU |
Description | CAP CER 1UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812X105K5RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.181" L x 0.126" W (4.60mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,82000 € | 3,82 € |
| 10 | 2,72600 € | 27,26 € |
| 50 | 2,29360 € | 114,68 € |
| 100 | 2,15950 € | 215,95 € |
| 500 | 1,93280 € | 966,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,86259 € | 1.862,59 € |
| 2.000 | 1,80477 € | 3.609,54 € |
| 3.000 | 1,77579 € | 5.327,37 € |
| Unit Price without VAT: | 3,82000 € |
|---|---|
| Unit Price with VAT: | 4,54580 € |

