Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade

C1812C394K2RACTU | |
|---|---|
DigiKey Part Number | 399-15214-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1812C394K2RACTU |
Description | CAP CER 0.39UF 200V X7R 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.39 µF ±10% 200V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C394K2RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.065" (1.65mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812C394JARACTU | KEMET | 0 | 399-C1812C394JARACTUTR-ND | 0,53108 € | Upgrade |
| C1812C394KARACTU | KEMET | 1.345 | 399-C1812C394KARACTUCT-ND | 1,35000 € | Upgrade |
| C1812F394K2RACTU | KEMET | 0 | 399-C1812F394K2RACTUTR-ND | 0,60936 € | Upgrade |
| C1812X394K2RACTU | KEMET | 0 | 399-C1812X394K2RACTUTR-ND | 0,47743 € | Parametric Equivalent |
| 1812J2000394KXT | Knowles Syfer | 0 | 1812J2000394KXT-ND | 1,17820 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35351 € | 353,51 € |
| Unit Price without VAT: | 0,35351 € |
|---|---|
| Unit Price with VAT: | 0,42068 € |




