Parametric Equivalent
Upgrade
Upgrade



C1812F394K2RACTU | |
|---|---|
DigiKey Part Number | 399-C1812F394K2RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1812F394K2RACTU |
Description | CAP CER 0.39UF 200V X7R 1812 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.39 µF ±10% 200V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812F394K2RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.083" (2.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812F394K2RAC7210 | KEMET | 0 | 399-C1812F394K2RAC7210TR-ND | 0,52643 € | Parametric Equivalent |
| VJ1812Y394JBCAT4X | Vishay Vitramon | 0 | VJ1812Y394JBCAT4X-ND | 1,41190 € | Upgrade |
| VJ1812Y394KBCAT4X | Vishay Vitramon | 0 | VJ1812Y394KBCAT4X-ND | 1,14438 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,60936 € | 304,68 € |
| Unit Price without VAT: | 0,60936 € |
|---|---|
| Unit Price with VAT: | 0,72514 € |



