
C1812C104M1RACTU | |
|---|---|
DigiKey Part Number | 399-C1812C104M1RACTUTR-ND - Tape & Reel (TR) 399-C1812C104M1RACTUCT-ND - Cut Tape (CT) 399-C1812C104M1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C104M1RACTU |
Description | CAP CER 0.1UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C104M1RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±20% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812C104J1GACTU | KEMET | 630 | 399-C1812C104J1GACTUCT-ND | 1,85000 € | Upgrade |
| C1812C104J1RACTU | KEMET | 88 | 399-C1812C104J1RACTUCT-ND | 1,15000 € | Upgrade |
| C1812C104JARACTU | KEMET | 627 | 399-C1812C104JARACTUCT-ND | 1,17000 € | Upgrade |
| C1812C104K2RACTU | KEMET | 2.139 | 399-C1812C104K2RACTUCT-ND | 0,99000 € | Upgrade |
| C1812C104KARACTU | KEMET | 5.276 | 399-C1812C104KARACTUCT-ND | 0,97000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,50300 € | 5,03 € |
| 50 | 0,38920 € | 19,46 € |
| 100 | 0,35420 € | 35,42 € |
| 500 | 0,29496 € | 147,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,27664 € | 276,64 € |
| 2.000 | 0,26157 € | 523,14 € |
| 3.000 | 0,25401 € | 762,03 € |
| 5.000 | 0,24564 € | 1.228,20 € |
| 7.000 | 0,24075 € | 1.685,25 € |
| 10.000 | 0,23604 € | 2.360,40 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

