Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

C1812C102MHRACTU | |
|---|---|
DigiKey Part Number | 399-C1812C102MHRACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1812C102MHRACTU |
Description | CAP CER 1000PF 3KV X7R 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C102MHRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812C102JHRACTU | KEMET | 0 | 399-C1812C102JHRACTUTR-ND | 0,77649 € | Upgrade |
| C1812C102KHRACTU | KEMET | 38.116 | 399-C1812C102KHRACTUCT-ND | 1,07000 € | Upgrade |
| 1812HC102MAT1A | KYOCERA AVX | 7.879 | 478-4732-1-ND | 1,15000 € | Direct |
| HV1812Y102MXHATHV | Vishay Vitramon | 0 | HV1812Y102MXHATHV-ND | 0,58808 € | Direct |
| CC1812KKX7REBB102 | YAGEO | 607 | 311-4568-1-ND | 1,20000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,61059 € | 610,59 € |
| Unit Price without VAT: | 0,61059 € |
|---|---|
| Unit Price with VAT: | 0,72660 € |





