


1812HC102MAT1A | |
|---|---|
DigiKey Part Number | 478-4732-2-ND - Tape & Reel (TR) 478-4732-1-ND - Cut Tape (CT) 478-4732-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812HC102MAT1A |
Description | CAP CER 1000PF 3KV X7R 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812HC102MAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.181" L x 0.126" W (4.60mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,75100 € | 7,51 € |
| 50 | 0,59360 € | 29,68 € |
| 100 | 0,54500 € | 54,50 € |
| 500 | 0,46294 € | 231,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,43755 € | 437,55 € |
| 2.000 | 0,41664 € | 833,28 € |
| 3.000 | 0,40616 € | 1.218,48 € |
| 5.000 | 0,39456 € | 1.972,80 € |
| 7.000 | 0,38777 € | 2.714,39 € |
| 10.000 | 0,38124 € | 3.812,40 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |

