Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Direct
Upgrade
Similar

C1808C221KGGACTU | |
|---|---|
DigiKey Part Number | 399-C1808C221KGGACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1808C221KGGACTU |
Description | CAP CER 220PF 2KV NP0 1808 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 2000V (2kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1808C221KGGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.185" L x 0.079" W (4.70mm x 2.00mm) |
Tolerance ±10% | Thickness (Max) 0.085" (2.15mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1808C221FZGACTU | KEMET | 0 | 399-C1808C221FZGACTUTR-ND | 0,98107 € | Upgrade |
| C1808C221GZGACTU | KEMET | 0 | 399-C1808C221GZGACTUTR-ND | 0,59186 € | Upgrade |
| C1808C221JZGACTU | KEMET | 422 | 399-C1808C221JZGACTUCT-ND | 1,90000 € | Upgrade |
| C1808C221KZGACTU | KEMET | 0 | 399-C1808C221KZGACTUTR-ND | 0,71171 € | Upgrade |
| C1808C221KGRACTU | KEMET | 802 | 399-15617-1-ND | 1,56000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,44618 € | 446,18 € |
| Unit Price without VAT: | 0,44618 € |
|---|---|
| Unit Price with VAT: | 0,53095 € |





