1808 (4520 Metric) 4,70x2,00x2,15mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1808C221JZGACTU

DigiKey Part Number
399-C1808C221JZGACTUTR-ND - Tape & Reel (TR)
399-C1808C221JZGACTUCT-ND - Cut Tape (CT)
399-C1808C221JZGACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1808C221JZGACTU
Description
CAP CER 220PF 2.5KV C0G/NP0 1808
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
220 pF ±5% 2500V (2.5kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1808C221JZGACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.185" L x 0.079" W (4.70mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.085" (2.15mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 652
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,84000 €1,84 €
101,24500 €12,45 €
501,01120 €50,56 €
1000,93880 €93,88 €
5000,86756 €433,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,77845 €778,45 €
2.0000,72592 €1.451,84 €
3.0000,71360 €2.140,80 €
5.0000,70099 €3.504,95 €
7.0000,69576 €4.870,32 €
10.0000,69057 €6.905,70 €
12.0000,68974 €8.276,88 €
Manufacturers Standard Package
Unit Price without VAT:1,84000 €
Unit Price with VAT:2,18960 €