Direct
Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C1210X334K5RACTU | |
|---|---|
DigiKey Part Number | 399-C1210X334K5RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210X334K5RACTU |
Description | CAP CER 0.33UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X334K5RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.102" W (3.30mm x 2.60mm) |
Tolerance ±10% | Thickness (Max) 0.041" (1.05mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210F334K5RACTU | KEMET | 0 | 399-C1210F334K5RACTUTR-ND | 0,31354 € | Direct |
| C1210F334K1RACTU | KEMET | 0 | 399-C1210F334K1RACTUTR-ND | 0,36400 € | Upgrade |
| C1210X334K1RACTU | KEMET | 0 | 399-C1210X334K1RACTUTR-ND | 0,50012 € | Upgrade |
| 12105C334KAZ2A | KYOCERA AVX | 3.328 | 478-KGF32QR71H334KTCT-ND | 0,57000 € | Direct |
| 1210Y0500334KXT | Knowles Syfer | 0 | 1210Y0500334KXT-ND | 0,38663 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,44953 € | 1.798,12 € |
| Unit Price without VAT: | 0,44953 € |
|---|---|
| Unit Price with VAT: | 0,53494 € |





