C1210F334K5RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: 0,44953 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,36400 €
Datasheet

Direct


KYOCERA AVX
In Stock: 3.328
Unit Price: 0,57000 €
Datasheet

Upgrade


TDK
In Stock: 963
Unit Price: 0,48000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,23578 €
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 0,73366 €
Datasheet
0.33 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210F334K5RACTU

DigiKey Part Number
399-C1210F334K5RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1210F334K5RACTU
Description
CAP CER 0.33UF 50V X7R 1210
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210F334K5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.041" (1.05mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,31354 €1.254,16 €
Manufacturers Standard Package
Unit Price without VAT:0,31354 €
Unit Price with VAT:0,37311 €