Direct
Upgrade
Upgrade
Direct
Upgrade
Similar

C1210F224K5RACTU | |
|---|---|
DigiKey Part Number | 399-C1210F224K5RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210F224K5RACTU |
Description | CAP CER 0.22UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210F224K5RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.041" (1.05mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210X224K5RACTU | KEMET | 1.719 | 399-C1210X224K5RACTUCT-ND | 0,93000 € | Direct |
| C1210F224K1RACTU | KEMET | 0 | 399-C1210F224K1RACTUTR-ND | 0,25456 € | Upgrade |
| C1210F224K2RACTU | KEMET | 5.750 | 399-C1210F224K2RACTUCT-ND | 0,71000 € | Upgrade |
| KGF32QR71H224KT | KYOCERA AVX | 3.583 | 478-KGF32QR71H224KTCT-ND | 0,38000 € | Direct |
| C3225X7R2E224K200AM | TDK | 1.619 | 445-6101-1-ND | 0,53000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,21691 € | 867,64 € |
| Unit Price without VAT: | 0,21691 € |
|---|---|
| Unit Price with VAT: | 0,25812 € |






