Upgrade
Direct
Upgrade

C1210C822G5GACTU | |
|---|---|
DigiKey Part Number | 399-C1210C822G5GACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210C822G5GACTU |
Description | CAP CER 8200PF 50V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±2% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C822G5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±2% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C822F5GACTU | KEMET | 0 | 399-C1210C822F5GACTUTR-ND | 2,62007 € | Upgrade |
| KGM32ECG1H822GU | KYOCERA AVX | 0 | 478-KGM32ECG1H822GUTR-ND | 0,31707 € | Direct |
| KGM32ECG1H822FU | KYOCERA AVX | 3.010 | 478-KGM32ECG1H822FUCT-ND | 1,91000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,34996 € | 5.399,84 € |
| Unit Price without VAT: | 1,34996 € |
|---|---|
| Unit Price with VAT: | 1,60645 € |



